-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 22uH 1.4A 65mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8689
|
Newark | Fixed Ind 22Uh 1.4A 65 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIUR-02H-220K RoHS: Compliant Min Qty: 3420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 | Buy Now |
DISTI #
AIUR-02H-220K-ND
|
DigiKey | FIXED IND 22UH 1.4A 65 MOHM TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
350 In Stock |
|
$0.3519 / $0.8300 | Buy Now |
DISTI #
AIUR-02H-220K
|
Avnet Americas | Power Inductor, 22 uH, 1.4 A, 2.4 A, 65 Milliohm, ? 10% - Bulk (Alt: AIUR-02H-220K) RoHS: Compliant Min Qty: 3420 Package Multiple: 180 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3359 / $0.3850 | Buy Now |
DISTI #
815-AIUR-02H-220K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 22UH 1.4A 65 MOHM TH RoHS: Compliant | 74 |
|
$0.3510 / $0.7500 | Buy Now |
|
Future Electronics | INDUCTOR POWER 22UH T/H RoHS: Compliant pbFree: Yes Min Qty: 3420 Package Multiple: 180 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.3400 / $0.3850 | Buy Now |
|
Onlinecomponents.com | Inductor Power Unshielded Drum Core 22uH 10% 2.52MHz 40Q-Factor Ferrite 2.4A 0.07Ohm DCR RDL RoHS: Compliant | 0 |
|
$0.3430 / $0.5000 | Buy Now |
DISTI #
AIUR-02H-220K
|
Avnet Abacus | Power Inductor, 22 uH, 1.4 A, 2.4 A, 65 Milliohm, � 10% (Alt: AIUR-02H-220K) RoHS: Compliant Min Qty: 3420 Package Multiple: 180 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIUR-02H-220K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIUR-02H-220K
Abracon Corporation
IND 22uH 1.4A 65mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 9 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |