-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 100uH 0.72A 210mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ101KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ101KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ101KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8680
|
Newark | Fixed Ind 100Uh 720Ma 210 Mohm/Bulk Rohs Compliant: Yes |Abracon AIUR-02H-101K RoHS: Compliant Min Qty: 3420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 | Buy Now |
DISTI #
AIUR-02H-101K-ND
|
DigiKey | FIXED IND 100UH 720MA 210MOHM TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2431 In Stock |
|
$0.3518 / $0.8300 | Buy Now |
DISTI #
AIUR-02H-101K
|
Avnet Americas | Power Inductor, 100 uH, 720 mA, 1.4 A, 210 Milliohm, ? 10% - Bulk (Alt: AIUR-02H-101K) RoHS: Compliant Min Qty: 3420 Package Multiple: 180 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3359 / $0.3850 | Buy Now |
DISTI #
815-AIUR-02H-101K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 100UH 720MA 210 MOHM RoHS: Compliant | 15 |
|
$0.3550 / $0.8400 | Buy Now |
DISTI #
V99:2348_09148509
|
Arrow Electronics | Inductor Power Unshielded Drum Core 100uH 10% 790KHz 30Q-Factor Ferrite 1.4A 0.21Ohm DCR RDL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1840 | Americas - 23 |
|
$0.0136 / $0.0716 | Buy Now |
|
Onlinecomponents.com | Fixed Ind 100Uh 720Ma 210 Mohm/Bulk Rohs Compliant: Yes |Abracon AIUR-02H-101K RoHS: Compliant | 0 |
|
$0.3273 / $0.4808 | Buy Now |
DISTI #
AIUR-02H-101K
|
Avnet Abacus | Power Inductor, 100 uH, 720 mA, 1.4 A, 210 Milliohm, � 10% (Alt: AIUR-02H-101K) RoHS: Compliant Min Qty: 3420 Package Multiple: 180 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIUR-02H-101K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIUR-02H-101K
Abracon Corporation
IND 100uH 0.72A 210mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 9 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Rated Current-Max | 0.72 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |