Part Details for AIT6-18-11SS by Amphenol Corporation
Overview of AIT6-18-11SS by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25DF011-SSHN-B | Renesas Electronics Corporation | 1 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual Read Support | |
AT25DF011-SSHNHR-B | Renesas Electronics Corporation | 1 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual Read Support | |
AT25XE011-SSHN-B | Renesas Electronics Corporation | 1Mbit, 1.65V to 3.6V Range SPI Serial Flash Memory with Dual Read Support and Low Read Current |
Price & Stock for AIT6-18-11SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-AIT6-18-11SS
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#12 SKT PLUG RoHS: Not Compliant | 0 |
|
$17.3600 / $25.7700 | Order Now |
DISTI #
AIT6-18-11SS
|
PEI Genesis | ER 5C 5#12 SKT PLUG Min Qty: 1 | 3765 |
|
$15.0600 / $25.1000 | Buy Now |