Part Details for AIT2-28-84SWS by Amphenol Corporation
Overview of AIT2-28-84SWS by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8208AIT23-33E-16.600000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SIT9005AIT21H33EB125.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT8208AIT23-33E-16.620000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for AIT2-28-84SWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH AIT2-28-84SWS
|
Avnet Americas | ER 9C 98 SKT RECP BOX - Bulk (Alt: APH AIT2-28-84SWS) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 45 Factory Stock |
|
RFQ | |
DISTI #
654-AIT2-28-84SWS
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 9#8 SKT RECP BOX | 0 |
|
$103.9400 / $111.8400 | Order Now |
DISTI #
38373405
|
Verical | Conn Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$82.5577 / $90.4196 | Buy Now |
DISTI #
AIT2-28-84SWS
|
PEI Genesis | ER 9C 9#8 SKT RECP BOX | 0 |
|
Buy Now |