Part Details for AIT2-24-58SC by Amphenol Corporation
Overview of AIT2-24-58SC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF7058SCBPAKV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF7058SCFAKV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
SIT8208AIT23-33E-16.600000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for AIT2-24-58SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-AIT2-24-58SC
|
Mouser Electronics | Circular MIL Spec Connector ER 13C 7#16 3#12 3#8 SKT RECP | 0 |
|
$78.7400 / $89.6800 | Order Now |
DISTI #
AIT2-24-58SC
|
PEI Genesis | ER 13C 7#16 3#12 3#8 SKT RECP Min Qty: 1 | 75 |
|
$62.8600 / $91.8700 | Buy Now |