Part Details for AIT2-24-12PS by Amphenol Corporation
Overview of AIT2-24-12PS by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812PS-102JLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-103KC | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2320, CHIP, 1812 | |
1812PS-122KLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for AIT2-24-12PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-AIT2-24-12PS
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 3#12 2#4 PIN RECP | 0 |
|
$23.7000 / $32.0000 | Order Now |
DISTI #
37773545
|
Verical | Conn Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 136 |
|
$20.9000 / $26.3851 | Buy Now |
DISTI #
31428690
|
Verical | Conn Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 58 |
|
$21.5562 / $30.3194 | Buy Now |
DISTI #
AIT2-24-12PS
|
PEI Genesis | ER 5C 3#12 2#4 PIN RECP Min Qty: 1 | 158 |
|
$17.5600 / $29.2600 | Buy Now |