Part Details for AIT2-20-17PS-472 by Amphenol Corporation
Overview of AIT2-20-17PS-472 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8208AIT23-33E-16.600000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SIT9005AIT21H33EB125.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT8208AIT23-33E-16.620000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for AIT2-20-17PS-472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-AIT2-20-17PS-472
|
Mouser Electronics | Circular MIL Spec Connector ER 6C 1#16 5#12 PIN RECP RoHS | 0 |
|
$13.4300 / $19.6300 | Order Now |
DISTI #
37773745
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 188 |
|
$15.8038 / $19.9510 | Buy Now |
DISTI #
AIT2-20-17PS-472
|
PEI Genesis | ER 6C 1#16 5#12 PIN RECP RoHS Min Qty: 1 | 85 |
|
$13.1600 / $19.2300 | Buy Now |