Part Details for AIT2-20-15SC-RDS by Amphenol Corporation
Overview of AIT2-20-15SC-RDS by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SC250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 1000pF | |
FCE17A15SC400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
FCE17A15SC490 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 5600pF |
Price & Stock for AIT2-20-15SC-RDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-AIT2-20-15SC-RDS
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#12 SKT RECP RoHS: Not Compliant | 0 |
|
$27.8600 / $37.6100 | Order Now |
DISTI #
AIT2-20-15SC-RDS
|
PEI Genesis | ER 7C 7#12 SKT RECP Min Qty: 1 | 34 |
|
$25.8400 / $33.7900 | Buy Now |