Part Details for AIT2-18-11PC-027 by Amphenol Corporation
Overview of AIT2-18-11PC-027 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW8811-PC2-GR | Renesas Electronics Corporation | In-Car LCD Display Processor | |
HM2P11PC5110N2LF | Amphenol Communications Solutions | Millipacs® Power & Hybrid Connectors, Backplane Connectors, 2mm Hard Metric Millipacs Series 5 row vertical Header, Module Type M with 55+3 Cavities signal pins and RoHS compatabile. | |
HM2P11PC5110N9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Vertical Header, Type M with Pegs 4.5mm, 55 Signal Pins and 3 Special Cavities, Press Fit Tail,Unshielded, 250 mating cycles,ROHS Compliant |
Price & Stock for AIT2-18-11PC-027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-AIT2-18-11PC-027
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#12 PIN RECP RoHS: Compliant | 0 |
|
$12.8200 / $19.6500 | Order Now |
DISTI #
37773834
|
Verical | Conn Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 154 |
|
$12.8765 / $14.9210 | Buy Now |
DISTI #
AIT2-18-11PC-027
|
PEI Genesis | ER 5C 5#12 PIN RECP Min Qty: 1 | 154 |
|
$10.4100 / $17.3500 | Buy Now |