There are no models available for this part yet.
Overview of AIT2-18-10PS-724 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K50110PS900BE | Renesas Electronics Corporation | Renesas Starter Kit for RL78/L1C | |
SIT8208AIT23-33E-16.600000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SIT9005AIT21H33EB125.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for AIT2-18-10PS-724 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AIT2-18-10PS-724
|
PEI Genesis | ER 4C 4#12 PIN RECP BOX Min Qty: 1 | 22 |
|
$11.7100 / $12.5400 | Buy Now |