AIT2-14S-7SS-553
Amphenol Corporation
Description: MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,

Overview of AIT2-14S-7SS-553 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8208AIT23-33E-16.600000 SiTime 1 to 80 MHz, ±10 to ±50 ppm Oscillator
SIT9005AIT21H33EB125.000000 SiTime 1 to 141 MHz, Spread-spectrum Oscillator
SIT8208AIT23-33E-16.620000 SiTime 1 to 80 MHz, ±10 to ±50 ppm Oscillator

Price & Stock for AIT2-14S-7SS-553 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # APH AIT2-14S-7SS-
Avnet Americas ER 3C 316S SKT RECP 553 - Bulk (Alt: APH AIT2-14S-7SS-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk 992 Factory Stock
RFQ
DISTI # 39693693
Verical Conn Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Americas - 992
  • 1 $8.3015
  • 10 $8.0459
  • 25 $7.5792
  • 50 $7.1639
$7.1639 / $8.3015 Buy Now
DISTI # AIT2-14S-7SS-553
PEI Genesis ER 3C 3#16S SKT RECP 553 Min Qty: 1 229
  • 1 $9.5100
  • 10 $8.2400
  • 25 $7.2700
  • 50 $6.5100
  • 100 $5.7000
$5.7000 / $9.5100 Buy Now

CAD Models for AIT2-14S-7SS-553 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AIT2-14S-7SS-553 by Amphenol Corporation

AIT2-14S-7SS-553
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
4 Days
Additional Feature
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
Shell Size
14S
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. AIT2-14S-7SS-553
    Amphenol Corporation
    MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AIT2-14S-7SS-553 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AIT2-14S-7SS-553 by Amphenol Corporation

  • Please alert me when AIT2-14S-7SS-553 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AIT2-14S-7SS-553 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AIT2-14S-7SS-553 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AIT2-14S-7SS-553 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AIT2-14S-7SS-553.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AIT2-14S-7SS-553 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: