Part Details for AIT1UHST4-28-20SS by Amphenol Corporation
Overview of AIT1UHST4-28-20SS by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25PE20-SSHN-T | Renesas Electronics Corporation | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory | |
AT25PE20-SSHN-B | Renesas Electronics Corporation | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory |
Price & Stock for AIT1UHST4-28-20SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37774066
|
Verical | Conn Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$93.4654 / $96.4334 | Buy Now |
DISTI #
AIT1UHST4-28-20SS
|
PEI Genesis | ER 14C 4#16 10#12 SKT RECP | 0 |
|
Buy Now |