Part Details for AIT1-28-21SXS by Amphenol Industrial Operations
Overview of AIT1-28-21SXS by Amphenol Industrial Operations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602AIT12-33S-27.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602AIT11-XXE-48.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT9005AIT11D33SF29.491000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for AIT1-28-21SXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIAIT1-28-21SXS-ND
|
DigiKey | CONN RCPT FMALE 37P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
102 In Stock |
|
$34.3800 / $57.2900 | Buy Now |