There are no models available for this part yet.
Overview of AIT1-22-23SS by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602AIT12-33S-27.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602AIT11-XXE-48.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT9005AIT11D33SF29.491000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for AIT1-22-23SS by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APH AIT1-22-23SS
|
Avnet Americas | ER 8C 812 SKT RECP - Bulk (Alt: APH AIT1-22-23SS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 159 Factory Stock |
|
$25.9779 | Buy Now | |
DISTI #
654-AIT1-22-23SS
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 8#12 SKT RECP RoHS: Not Compliant | 0 |
|
$22.6800 / $33.1600 | Order Now | |
DISTI #
37774430
|
Verical | Conn Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 159 |
|
$24.6016 / $28.5072 | Buy Now | |
DISTI #
AIT1-22-23SS
|
PEI Genesis | ER 8C 8#12 SKT RECP | 0 |
|
Buy Now |