Part Details for AISM-1210-R18M-T by Abracon Corporation
Results Overview of AISM-1210-R18M-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISM-1210-R18M-T Information
AISM-1210-R18M-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for AISM-1210-R18M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8534
|
Newark | Fixed Ind 180Nh 450Ma 280 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISM-1210-R18M-T RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1960 | Buy Now |
DISTI #
AISM-1210-R18M-TCT-ND
|
DigiKey | FIXED IND 180NH 450MA 280MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1395 / $0.3800 | Buy Now |
DISTI #
AISM-1210-R18M-T
|
Avnet Americas | Ind Chip Molded Wirewound 180nH 20% 25.2MHz 30Q-Factor 450mA 1210 T/R - Tape and Reel (Alt: AISM-121... more RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1377 / $0.1525 | Buy Now |
DISTI #
815-AISM-1210-R18M
|
Mouser Electronics | Power Inductors - SMD FIXED IND 180NH 450MA 280 MOHM RoHS: Compliant | 0 |
|
$0.1390 / $0.1420 | Order Now |
|
Onlinecomponents.com | Fixed Inductor 180nH 450mA 280 Mohm RoHS: Compliant | 0 |
|
$0.1251 / $0.1500 | Buy Now |
Part Details for AISM-1210-R18M-T
AISM-1210-R18M-T CAD Models
AISM-1210-R18M-T Part Data Attributes
|
AISM-1210-R18M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISM-1210-R18M-T
Abracon Corporation
1 ELEMENT, 0.18uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 1210 | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |