Part Details for AISM-1210-120K-T (2K/ REEL) by Abracon Corporation
Overview of AISM-1210-120K-T (2K/ REEL) by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AISM-1210-120K-T (2K/ REEL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_24433023
|
Arrow Electronics | Inductor RF Molded Wirewound 12uH 10% 2.52MHz 30Q-Factor 0.14A 2.5Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 978 Package Multiple: 1 Date Code: 1721 | Americas - 8000 |
|
$0.1023 | Buy Now |
DISTI #
37103739
|
Verical | Inductor RF Molded Wirewound 12uH 10% 2.52MHz 30Q-Factor 0.14A 2.5Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 978 Package Multiple: 1 Date Code: 1721 | Americas - 8000 |
|
$0.1023 | Buy Now |
DISTI #
C1S101600653228
|
Chip1Stop | Inductor Surface Mount | 8000 |
|
$0.1210 | Buy Now |