Part Details for AISM-1008-R022J-T by Abracon Corporation
Results Overview of AISM-1008-R022J-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISM-1008-R022J-T Information
AISM-1008-R022J-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for AISM-1008-R022J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AISM-1008-R022J-TTR-ND
|
DigiKey | IND 0.022UH 0.1A 370M Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4289 | Buy Now |
DISTI #
AISM-1008-R022J-T
|
Avnet Americas | Inductor Molded Wirewound 0.022uH 5% 2-Pin 1008 T/R - Tape and Reel (Alt: AISM-1008-R022J-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3455 / $0.4185 | Buy Now |
DISTI #
815-AISM1008R022JT
|
Mouser Electronics | Power Inductors - SMD IND 22.00 nH 0.420 A 370.00 mOhm | 0 |
|
$0.3710 / $0.3890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.4000 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Inductor 0.022uH 0.1A 370m RoHS: Compliant | 0 |
|
$0.3295 / $0.4286 | Buy Now |
Part Details for AISM-1008-R022J-T
AISM-1008-R022J-T CAD Models
AISM-1008-R022J-T Part Data Attributes
|
AISM-1008-R022J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISM-1008-R022J-T
Abracon Corporation
General Purpose Inductor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 0.37 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.42 A | |
Self Resonance Frequency | 1650 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |