Part Details for AISLETAPE54 by SCS
Results Overview of AISLETAPE54 by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISLETAPE54 Information
AISLETAPE54 by SCS is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for AISLETAPE54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M5839
|
Newark | Aisle Marking Tape, Tape Type:Marking, Adhesive Type:-, Tape Colour:Yellow, Black, Total Tape Th... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$16.4700 | Buy Now |
DISTI #
SCP639-ND
|
DigiKey | TAPE MARKING YLW/BLK 3"X18YDS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
67 In Stock |
|
$23.2500 | Buy Now |
DISTI #
517-AISLETAPE54
|
Mouser Electronics | Labels & Industrial Warning Signs Tape, ESD Aisle Marking, 3In X 54Ft, Roll | 2 |
|
$22.0800 / $23.2500 | Buy Now |
DISTI #
70237326
|
RS | Tape, ESD Aisle Marking, Balck on Yellow, 3 in., 54 ft. Roll | SCS AISLETAPE54 RoHS: Not Compliant Min Qty: 1 Package Multiple: 54 Container: Reel | 5 |
|
$20.6600 / $23.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8400 / $26.0500 | Buy Now |
DISTI #
295ST540
|
Techni-Tool, Inc. | SCS AISLETAPE54 Tape, ESD Aisle Marking, Roll, 3In x 54ft | 27 |
|
$23.2500 | Buy Now |
DISTI #
295ST540
|
TestEquity LLC | SCS AISLETAPE54 Tape, ESD Aisle Marking, Roll, 3In x 54ft | 27 |
|
$23.2500 | Buy Now |
Part Details for AISLETAPE54
AISLETAPE54 CAD Models
AISLETAPE54 Part Data Attributes
|
AISLETAPE54
SCS
Buy Now
|
Compare Parts:
AISLETAPE54
SCS
Select a part to compare: |
Samacsys Manufacturer | SCS |