There are no models available for this part yet.
Overview of AISC-Q0603-2N3J-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2630AISC6-LZ12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2630AISC6-LM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2630AISC6-HZ12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int |
Price & Stock for AISC-Q0603-2N3J-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-AISC-Q0603-2N3J-TTR-ND
|
DigiKey | FIXED IND 2.3NH 700MA 0.14OHM SM Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0862 | Buy Now | |
DISTI #
AISC-Q0603-2N3J-T
|
Avnet Americas | - Tape and Reel (Alt: AISC-Q0603-2N3J-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0834 | Buy Now | |
DISTI #
815-AISC-Q0603-2N3JT
|
Mouser Electronics | RF Inductors - SMD IND 2.3nH 0.7A 140m? RoHS: Compliant | 0 |
|
$0.0730 / $0.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0694 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0558 / $0.0827 | Buy Now |