-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2630AISC6-LZ12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2630AISC6-LM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2630AISC6-HZ12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8515
|
Newark | Fixed Ind 6.8Uh 480Ma 1.1 Ohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1210HS-6R8K-T2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1600 | Buy Now |
DISTI #
535-AISC-1210HS-6R8K-T2CT-ND
|
DigiKey | FIXED IND 6.8UH 480MA 1.1OHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2287 In Stock |
|
$0.0950 / $0.3000 | Buy Now |
DISTI #
AISC-1210HS-6R8K-T
|
Avnet Americas | Ind Chip Shielded Wirewound 6.8uH 10% 100KHz 10Q-Factor Ferrite 480mA 1210 T/R - Tape and Reel (Alt: AISC-1210HS-6R8K-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 42000 |
|
$0.1067 | Buy Now |
DISTI #
815-AISC1210HS6R8KT2
|
Mouser Electronics | RF Inductors - SMD 6.8 UH 10% RoHS: Compliant | 2064 |
|
$0.1030 / $0.3000 | Buy Now |
DISTI #
74008599
|
RS | Inductor, wire wound, ferrite base, 6.8UH, 480MA, 1.1 OHM, 3.20 x 3.05 x 1.30 m | Abracon AISC-1210HS-6R8K-T2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1170 | RFQ |
|
Future Electronics | Inductor RF Wirewound 6.8uH 10% 100KHz 10Q-Factor Ferrite RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 26000Reel |
|
$0.0971 / $0.1040 | Buy Now |
|
Onlinecomponents.com | Inductor RF Wirewound 6.8uH 10% 100KHz 10Q-Factor Ferrite 0.48A 1.1Ohm DCR 1210 T/R RoHS: Compliant |
4000 In Stock |
|
$0.0842 / $0.1152 | Buy Now |
DISTI #
62383678
|
Verical | Inductor RF Wirewound 6.8uH 10% 100KHz 10Q-Factor Ferrite 0.48A 1.1Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2215 | Americas - 4000 |
|
$0.1353 / $0.1498 | Buy Now |
DISTI #
AISC-1210HS-6R8K-T2
|
TTI | RF Inductors - SMD 6.8 UH 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0950 / $0.1080 | Buy Now |
|
LCSC | 480mA 6.8uH 10% 500mA SMD3.1x3.2mm Inductors (SMD) ROHS | 1 |
|
$0.0416 / $0.0802 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-1210HS-6R8K-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1210HS-6R8K-T2
Abracon Corporation
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1210 | |
Core Material | FERRITE | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.48 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 10% |