-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270KC-0074CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270KC-1154CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N4S270KC-1088CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8509
|
Newark | Fixed Ind 27Uh 250Ma 4.2 Ohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1210HS-270K-T2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1600 | Buy Now |
DISTI #
535-AISC-1210HS-270K-T2CT-ND
|
DigiKey | FIXED IND 27UH 250MA 4.2 OHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3980 In Stock |
|
$0.0996 / $0.3000 | Buy Now |
DISTI #
AISC-1210HS-270K-T
|
Avnet Americas | Wirewound Inductor, 27 uH, 4.2 Ohm, ? 10%, 25 MHz, 250 mA, 1210 [3225 Metric] - Tape and Reel (Alt: AISC-1210HS-270K-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0944 | Buy Now |
DISTI #
815-AISC1210HS270KT2
|
Mouser Electronics | RF Inductors - SMD FIXED IND 27UH 250MA 4.2 OHM SMD RoHS: Compliant | 2613 |
|
$0.1030 / $0.3000 | Buy Now |
|
Future Electronics | Fixed Inductors 27000nH 10% -40C +85C RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1000 / $0.1080 | Buy Now |
|
Onlinecomponents.com | Wirewound Ferrite Inductor - 27 µH - ±10% Tolerance - Unshielded - 250m A - 4.2 Ohm Max - 1210 (3225 Metric) Package - Tape & Reel (2k pcs/Reel). RoHS: Compliant | 0 |
|
$0.0842 / $0.1152 | Buy Now |
DISTI #
AISC-1210HS-270K-T2
|
Avnet Abacus | Wirewound Inductor, 27 uH, 4.2 Ohm, � 10%, 25 MHz, 250 mA, 1210 [3225 Metric] - Tape and Reel (Alt: AISC-1210HS-270K-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | FIXED IND 27UH 250MA 4.2 OHM SMD | 752 |
|
$0.1330 / $0.2564 | Buy Now |
|
LCSC | 250mA 27uH 10% 280mA SMD3.1x3.2mm Inductors (SMD) ROHS | 752 |
|
$0.0139 / $0.0268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-1210HS-270K-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1210HS-270K-T2
Abracon Corporation
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1210 | |
Core Material | FERRITE | |
DC Resistance | 4.2 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 10% |