Part Details for AISC-1210H-1R0N-T by Abracon Corporation
Overview of AISC-1210H-1R0N-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2630AISC6-LZ12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2630AISC6-LM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2630AISC6-HZ12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int |
Price & Stock for AISC-1210H-1R0N-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AISC-1210H-1R0N-T
|
Avnet Americas | Ind Power Molded/Unshielded Wirewound 1uH 30% 1MHz 2.3A 1210 T/R - Tape and Reel (Alt: AISC-1210H-1R0N-T) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
33947890
|
Verical | Inductor Power Molded/Unshielded Wirewound 1uH 30% 1MHz 2.3A 0.063Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 1075 Package Multiple: 1 Date Code: 1731 | Americas - 5990 |
|
$0.0930 | Buy Now |
DISTI #
AISC-1210H-1R0N-T
|
Avnet Abacus | Power Inductor (SMD), 1 �H, 2.3 A, Unshielded, AISC-1210H Series - Tape and Reel (Alt: AISC-1210H-1R0N-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AISC-1210H-1R0N-T
AISC-1210H-1R0N-T CAD Models
AISC-1210H-1R0N-T Part Data Attributes
|
AISC-1210H-1R0N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1210H-1R0N-T
Abracon Corporation
General Purpose Inductor, 1uH, 30%, 1 Element, SMD, 1410, CHIP, 1410, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP, 1410, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1410 | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 30% |