Part Details for AISC-1210H-100K-T by Abracon Corporation
Overview of AISC-1210H-100K-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC |
Price & Stock for AISC-1210H-100K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AISC-1210H-100K-T
|
Avnet Americas | Power Inductor (SMD), 10 µH, 650 mA, Unshielded, AISC-1210H Series - Tape and Reel (Alt: AISC-1210H-100K-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
33947032
|
Verical | Inductor Power Molded/Unshielded Wirewound 10uH 10% 1MHz 0.65A 0.509Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 998 Package Multiple: 1 Date Code: 1406 | Americas - 2496 |
|
$0.1002 | Buy Now |
DISTI #
C1S101600412603
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 2496 |
|
$0.1190 | Buy Now |
Part Details for AISC-1210H-100K-T
AISC-1210H-100K-T CAD Models
AISC-1210H-100K-T Part Data Attributes
|
AISC-1210H-100K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1210H-100K-T
Abracon Corporation
General Purpose Inductor, 10uH, 10%, 1 Element, SMD, 1410, CHIP, 1410, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1410 | |
DC Resistance | 0.247 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 43 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |