-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISC-1210-4R7J-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSC1210Y2PAGT | Texas Instruments | Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 4k Flash Memory 64-TQFP | |
MSC1210Y5PAGR | Texas Instruments | Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 32k Flash Memory 64-TQFP | |
BQ501210RGCT | Texas Instruments | WPC 1.2 Wireless Power Transmitter Manager with 15W Power Delivery 64-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1293
|
Newark | Fixed Ind 4.7Uh 280Ma 4 Ohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1210-4R7J-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1760 | Buy Now |
DISTI #
535-12427-1-ND
|
DigiKey | FIXED IND 4.7UH 280MA 4 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1692 / $0.3800 | Buy Now |
DISTI #
AISC-1210-4R7J-T
|
Avnet Americas | Wirewound Inductor, 4.7 uH, 4 Ohm, ? 5%, 60 MHz, 280 mA, 1210 [3225 Metric] - Tape and Reel (Alt: AI... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1211 / $0.1395 | Buy Now |
DISTI #
815-AISC-1210-4R7J-T
|
Mouser Electronics | RF Inductors - SMD IND 4.70 uH 0.280 A 4000.00 mOhm RoHS: Compliant | 550 |
|
$0.1490 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.1334 / $0.1409 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor 4.7uH 280mA 4 ohm SMD RoHS: Compliant | 0 |
|
$0.1231 / $0.1613 | Buy Now |
DISTI #
AISC-1210-4R7J-T
|
Avnet Abacus | Wirewound Inductor 47 uH 4 Ohm 5 60 MHz 280 mA 1210 3225 Metric - Tape and Reel (Alt: AISC-1210-4R7... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-1210-4R7J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1210-4R7J-T
Abracon Corporation
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1411 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 4 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.7 mm | |
Package Length | 3.65 mm | |
Package Style | SMT | |
Package Width | 2.95 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT 25 MHZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |