-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1283
|
Newark | Fixed Ind 2.2Uh 310Ma 2.41 Ohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1210-2R2J-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 / $0.1900 | Buy Now |
DISTI #
535-12424-1-ND
|
DigiKey | FIXED IND 2.2UH 310MA 2.41OHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1899 / $0.4100 | Buy Now |
DISTI #
AISC-1210-2R2J-T
|
Avnet Americas | Wirewound Inductor, 2.2 uH, 2.41 Ohm, ± 5%, 130 MHz, 310 mA, 1210 [3225 Metric] - Tape and Reel (Alt: AISC-1210-2R2J-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 | Buy Now |
DISTI #
815-AISC-1210-2R2J-T
|
Mouser Electronics | RF Inductors - SMD FIXED IND 2.2UH 310MA 2.41 OHM RoHS: Compliant | 852 |
|
$0.1510 / $0.2700 | Buy Now |
DISTI #
V79:2366_21371489
|
Arrow Electronics | Inductor RF Wirewound 2.2uH 5% 7.9MHz 25Q-Factor Ceramic 0.31A 2.41Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 1022 Package Multiple: 1 Date Code: 1729 | Americas - 7000 |
|
$0.0978 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1348 / $0.1718 | Buy Now |
DISTI #
37103438
|
Verical | Inductor RF Wirewound 2.2uH 5% 7.9MHz 25Q-Factor Ceramic 0.31A 2.41Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 1022 Package Multiple: 1 Date Code: 1729 | Americas - 7000 |
|
$0.0978 | Buy Now |
DISTI #
AISC-1210-2R2J-T
|
Avnet Abacus | Wirewound Inductor, 2.2 uH, 2.41 Ohm, � 5%, 130 MHz, 310 mA, 1210 [3225 Metric] - Tape and Reel (Alt: AISC-1210-2R2J-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600310350
|
Chip1Stop | Inductor Chip Wirewound 2.2uH 5% 7.9MHz 25Q-Factor Ceramic 310mA 2.41Ohm DCR 1210 T/R RoHS: Compliant pbFree: Yes | 7000 |
|
$0.1210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-1210-2R2J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1210-2R2J-T
Abracon Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1411 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 2.41 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.7 mm | |
Package Length | 3.65 mm | |
Package Style | SMT | |
Package Width | 2.95 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 130 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |