-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISC-1008HQ-R10J-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8487
|
Newark | Fixed Ind 100Nh 1A 160 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1008HQ-R10J-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1500 | Buy Now |
DISTI #
535-12247-1-ND
|
DigiKey | FIXED IND 100NH 1A 160 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.0887 / $0.2200 | Buy Now |
DISTI #
AISC-1008HQ-R10J-T
|
Avnet Americas | Wirewound Inductor, 100 nH, 160 Milliohm, ? 5%, 820 MHz, 1 A, 1008 [2520 Metric] - Tape and Reel (Al... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0902 / $0.0921 | Buy Now |
DISTI #
815-AISC-1008Q-R10JT
|
Mouser Electronics | RF Inductors - SMD IND 100.00 nH 1.000 A 160.00 mOhm RoHS: Compliant | 891 |
|
$0.0890 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0947 / $0.1007 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor 100nH 1A 160 Mohm SMD RoHS: Compliant | 0 |
|
$0.0739 / $0.1076 | Buy Now |
DISTI #
AISC-1008HQ-R10J-T
|
Avnet Abacus | Wirewound Inductor 100 nH 160 Milliohm 5 820 MHz 1 A 1008 2520 Metric - Tape and Reel (Alt: AISC-10... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-1008HQ-R10J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1008HQ-R10J-T
Abracon Corporation
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 2.6 mm | |
Package Style | SMT | |
Package Width | 2.1 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 62 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 820 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT 350 MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 50 MHz | |
Tolerance | 5% |