-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED IND 2.7UH 490MA 1.3 OHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISC-1008F-2R7G-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8480
|
Newark | Fixed Ind 2.7Uh 490Ma 1.3 Ohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1008F-2R7G-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1660 | Buy Now |
DISTI #
AISC-1008F-2R7G-TCT-ND
|
DigiKey | FIXED IND 2.7UH 490MA 1.3OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.1290 / $0.3100 | Buy Now |
DISTI #
AISC-1008F-2R7G-T
|
Avnet Americas | Ind Chip Unshielded Wirewound 2.7uH 2% 7.9MHz 34Q-Factor Ferrite 490mA 1008 T/R - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0905 / $0.0999 | Buy Now |
DISTI #
815-AISC1008F2R7GT
|
Mouser Electronics | RF Inductors - SMD IND 2.70 uH 0.490 A 1300.00 mOhm RoHS: Compliant | 0 |
|
$0.1220 / $0.2500 | Order Now |
|
Onlinecomponents.com | Fixed Inductor 2.7uH 490mA 1.3 ohm RoHS: Compliant | 0 |
|
$0.0996 / $0.1197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-1008F-2R7G-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1008F-2R7G-T
Abracon Corporation
FIXED IND 2.7UH 490MA 1.3 OHM
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.49 A | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 2% |