-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.62uH, 5%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, 1111, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008AF-192XKLB | Coilcraft Inc | General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-472XKLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0091
|
Newark | Inductor, 620Nh, 300Ma, 5%, 415Mhz, Inductance:620Nh, Dc Resistance Max:1.4Ohm, Self Resonant Frequency:415Mhz, Dc Current Rating:300Ma, Inductor Case/Package:1008 [2516 Metric], Product Range:Aisc-1008 Series Rohs Compliant: Yes |Abracon AISC-1008-R62J-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1570 | Buy Now |
DISTI #
33P4370
|
Newark | Fixed Ind 620Nh 300Ma 1.4 Ohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1008-R62J-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1430 | Buy Now |
DISTI #
535-10549-1-ND
|
DigiKey | FIXED IND 620NH 300MA 1.4OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1761 In Stock |
|
$0.0928 / $0.2700 | Buy Now |
DISTI #
AISC-1008-R62J-T
|
Avnet Americas | Ind Chip Wirewound 620nH 5% 25MHz 45Q-Factor Ceramic 300mA 1008 T/R - Tape and Reel (Alt: AISC-1008-R62J-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0966 / $0.1047 | Buy Now |
DISTI #
815-AISC-1008-R62J
|
Mouser Electronics | RF Inductors - SMD FIXED IND 620NH 300MA 1.4 OHM RoHS: Compliant | 0 |
|
$0.0960 / $0.2700 | Order Now |
|
Onlinecomponents.com | Fixed Ind 620Nh 300Ma 1.4 Ohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1008-R62J-T RoHS: Compliant | 0 |
|
$0.0739 / $0.1030 | Buy Now |
DISTI #
AISC-1008-R62J-T
|
Avnet Abacus | Wirewound Inductor, 620 nH, 1.4 ohm, 415 MHz, 300 mA, 1008 [2516 Metric], AISC-1008 Series - Tape and Reel (Alt: AISC-1008-R62J-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-1008-R62J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1008-R62J-T
Abracon Corporation
General Purpose Inductor, 0.62uH, 5%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, 1111, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 0.62 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 375 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for AISC-1008-R62J-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISC-1008-R62J-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PE-1008CD621JTG | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.62uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1008 | AISC-1008-R62J-T vs PE-1008CD621JTG |
PE-1008CD621JTS | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.62uH, 5%, Ceramic-Core, 1111, | AISC-1008-R62J-T vs PE-1008CD621JTS |
AISC-1008-R62J-Z-T | Abracon Corporation | Check for Price | General Purpose Inductor, 0.62uH, 5%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, 1111, ROHS COMPLIANT | AISC-1008-R62J-T vs AISC-1008-R62J-Z-T |