-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, 1111, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISC-1008-R33J-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR33J0HD | Murata Manufacturing Co Ltd | Fixed IND 330nH 630mA POWRTRN | |
1008AF-192XKLB | Coilcraft Inc | General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-472XKLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9696
|
Newark | Rf Inductors-Smd Fixed Ind 330Nh 450Ma 1.05 Ohm |Abracon AISC-1008-R33J-T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.0970 / $0.1070 | Buy Now |
DISTI #
33P4366
|
Newark | Fixed Ind 330Nh 450Ma 1.05 Ohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1008-R33J-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1430 | Buy Now |
DISTI #
535-10545-1-ND
|
DigiKey | FIXED IND 330NH 450MA 1.05OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
215 In Stock |
|
$0.0850 / $0.2100 | Buy Now |
DISTI #
AISC-1008-R33J-T
|
Avnet Americas | Ind Chip Wirewound 330nH 5% 25MHz 45Q-Factor Ceramic 450mA 1008 T/R - Tape and Reel (Alt: AISC-1008-... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0779 / $0.0860 | Buy Now |
DISTI #
815-AISC-1008-R33J
|
Mouser Electronics | RF Inductors - SMD IND 0.33 uH 0.450 A 1050.00 mOhm RoHS: Compliant | 0 |
|
$0.0750 / $0.2100 | Order Now |
DISTI #
V72:2272_09149080
|
Arrow Electronics | Inductor RF Wirewound 0.33uH 5% 25MHz 50Q-Factor Ceramic 0.45A 1.05Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1637 Container: Cut Strips | Americas - 1 |
|
$0.0178 / $0.0884 | Buy Now |
|
Future Electronics | AISC Series 1008 330 nH ±5 % 450 mA 1.05 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel |
2000 Reel |
|
$0.0872 / $0.0927 | Buy Now |
|
Onlinecomponents.com | Inductor RF Wirewound 0.33uH 5% 25MHz 50Q-Factor Ceramic 0.45A 1.05Ohm DCR 1008 T/R RoHS: Compliant |
18000 Partner Stock |
|
$0.0846 / $0.1264 | Buy Now |
DISTI #
65684926
|
Verical | Inductor RF Wirewound 0.33uH 5% 25MHz 50Q-Factor Ceramic 0.45A 1.05Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 16000 |
|
$0.0850 | Buy Now |
DISTI #
65663150
|
Verical | Inductor RF Wirewound 0.33uH 5% 25MHz 50Q-Factor Ceramic 0.45A 1.05Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-1008-R33J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1008-R33J-T
Abracon Corporation
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, 1111, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 1.05 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 530 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for AISC-1008-R33J-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISC-1008-R33J-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PE-1008CD331JTS | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.33uH, 5%, Ceramic-Core, 1111, | AISC-1008-R33J-T vs PE-1008CD331JTS |
PE-1008CD331JTG | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1008 | AISC-1008-R33J-T vs PE-1008CD331JTG |
Abracon recommends a symmetrical layout with the crystal oscillator placed near the center of the PCB, away from noise sources and high-frequency signals. A ground plane underneath the device is also recommended to reduce electromagnetic interference.
To ensure reliable startup, Abracon recommends a power-up ramp time of at least 1 ms, and a power supply voltage that reaches the specified operating voltage (1.8V to 3.3V) within 10 ms. Additionally, the oscillator should be decoupled from the power supply with a 10 nF to 100 nF capacitor.
The AISC-1008-R33J-T has a specified frequency tolerance of ±30 ppm over the operating temperature range of -40°C to 85°C. However, the maximum allowable frequency deviation may vary depending on the specific application requirements.
The AISC-1008-R33J-T is designed to operate in environments with moderate vibration levels. However, for high-vibration applications, Abracon recommends using a more ruggedized oscillator or taking additional measures to secure the device, such as using a vibration-dampening material or a more robust PCB design.
Abracon recommends storing the AISC-1008-R33J-T in a dry, cool place, away from direct sunlight and moisture. The storage temperature should be between -40°C and 85°C, and the relative humidity should be below 80%.