-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, 1111, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISC-1008-R018J-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/08001BCA | Texas Instruments | Triple 3-Input Positive-AND Gates 14-CDIP -55 to 125 | |
JM38510/08101BCA | Texas Instruments | Dual 4-Input Positive-NAND 50-Ohm Line Drivers 14-CDIP -55 to 125 | |
74AC11008N | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P4351
|
Newark | Fixed Ind 18Nh 1A 110 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1008-R018J-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1430 | Buy Now |
DISTI #
535-10530-1-ND
|
DigiKey | FIXED IND 18NH 1A 110 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.2132 / $0.2700 | Buy Now |
DISTI #
AISC-1008-R018J-T
|
Avnet Americas | Ind Chip Wirewound 18nH 5% 50MHz 50Q-Factor Ceramic 1A 1008 T/R - Tape and Reel (Alt: AISC-1008-R018... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1420 / $0.1746 | Buy Now |
DISTI #
815-AISC-1008-R018J
|
Mouser Electronics | RF Inductors - SMD IND 18.00 nH 1.000 A 110.00 mOhm RoHS: Compliant | 0 |
|
$0.1860 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.1840 / $0.1920 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor 18nH 1A 110 Mohm SMD RoHS: Compliant | 0 |
|
$0.1452 / $0.2000 | Buy Now |
|
Vyrian | Inductors | 113 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-1008-R018J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1008-R018J-T
Abracon Corporation
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, 1111, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for AISC-1008-R018J-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISC-1008-R018J-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PE-1008CM180JTG | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1008 | AISC-1008-R018J-T vs PE-1008CM180JTG |
AISC-1008-R018J-Z-T | Abracon Corporation | Check for Price | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, 1111, ROHS COMPLIANT | AISC-1008-R018J-T vs AISC-1008-R018J-Z-T |