-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.9uH, 2%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, 1111, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8470
|
Newark | Fixed Ind 3.9Uh 260Ma 3.6 Ohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1008-3R9G-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1470 | Buy Now |
DISTI #
AISC-1008-3R9G-TCT-ND
|
DigiKey | FIXED IND 3.9UH 260MA 3.6OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1202 / $0.2800 | Buy Now |
DISTI #
AISC-1008-3R9G-T
|
Avnet Americas | Ind Chip Unshielded Wirewound 3.9uH 2% 7.9MHz 20Q-Factor Ceramic 260mA 1008 T/R - Tape and Reel (Alt: AISC-1008-3R9G-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1050 | Buy Now |
DISTI #
815-AISC10083R9GT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 3.9UH 260MA 3.6 OHM RoHS: Compliant | 1412 |
|
$0.0980 / $0.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0796 / $0.1113 | Buy Now |
DISTI #
AISC-1008-3R9G-T
|
Avnet Abacus | Ind Chip Unshielded Wirewound 3.9uH 2% 7.9MHz 20Q-Factor Ceramic 260mA 1008 T/R - Tape and Reel (Alt: AISC-1008-3R9G-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 260mA 3.9uH 2% SMD2.8x2.9mm Inductors (SMD) ROHS | 2710 |
|
$0.0498 / $0.0943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-1008-3R9G-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1008-3R9G-T
Abracon Corporation
General Purpose Inductor, 3.9uH, 2%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, 1111, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 3.6 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 17 | |
Rated Current-Max | 0.26 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 2% |