-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISC-0805HQ-2N5J-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK325 | Coilcraft Inc | Super Kit, 0805HQ chip inductors, 5% tol, RoHS | |
SK325-2 | Coilcraft Inc | Super Kit, 0805HQ chip inductors, 2% tol, RoHS | |
C325 | Coilcraft Inc | Designer's Kit, 0805HQ chip inductors, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AISC-0805HQ-2N5J-T
|
Avnet Americas | Wirewound Inductor, 2.5 nH, 20 Milliohm, ? 5%, 6 GHz, 0805 [2012 Metric] - Tape and Reel (Alt: AISC-... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-AISC-0805HQ2N5JT
|
Mouser Electronics | RF Inductors - SMD RF wirewound chip inductors, 2.5nH, 5%, 80@1500MHz, 0.02 , 1600mA, 6GHz, 0805, Su... more RoHS: Compliant | 245 |
|
$0.1100 / $0.3200 | Buy Now |
DISTI #
AISC-0805HQ-2N5J-T
|
Avnet Abacus | Wirewound Inductor 25 nH 20 Milliohm 5 6 GHz 0805 2012 Metric - Tape and Reel (Alt: AISC-0805HQ-2N5... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0805HQ-2N5J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0805HQ-2N5J-T
Abracon Corporation
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 0.0025 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT 1500 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for AISC-0805HQ-2N5J-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISC-0805HQ-2N5J-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805HQ-2N5XJEC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | AISC-0805HQ-2N5J-T vs 0805HQ-2N5XJEC |
0805HQ-2N5XJSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | AISC-0805HQ-2N5J-T vs 0805HQ-2N5XJSB |
0805HQ-2N5XJSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | AISC-0805HQ-2N5J-T vs 0805HQ-2N5XJSC |
0805HQ-2N5XJRC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | AISC-0805HQ-2N5J-T vs 0805HQ-2N5XJRC |
0805HQ-2N5XJLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | AISC-0805HQ-2N5J-T vs 0805HQ-2N5XJLB |
0805HQ-2N5XJRB | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | AISC-0805HQ-2N5J-T vs 0805HQ-2N5XJRB |
0805HQ-2N5XJTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | AISC-0805HQ-2N5J-T vs 0805HQ-2N5XJTD |
WL05JTH2N5 | Viking Tech Corp | Check for Price | General Purpose Inductor, 0.0025uH, 5%, Ceramic-Core, 0907, | AISC-0805HQ-2N5J-T vs WL05JTH2N5 |
0805HQ-2N5XJED | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, HALOGEN FREE AND ROHS COMPLIANT | AISC-0805HQ-2N5J-T vs 0805HQ-2N5XJED |
0805HQ-2N5XJTC | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | AISC-0805HQ-2N5J-T vs 0805HQ-2N5XJTC |