-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISC-0805F-470G-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15AD470G | Amphenol Communications Solutions | Filtered D-sub, 15pin, Adapter, 1200pF, with 50u\\ gold plating | |
FCE17E09SM470G | Amphenol Communications Solutions | D-Sub, Filtered, 9 Position, Socket, Solder Cup |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8420
|
Newark | Fixed Ind 47Uh 55Ma 13.8 Ohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0805F-470G-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1540 | Buy Now |
DISTI #
535-AISC-0805F-470G-TCT-ND
|
DigiKey | FIXED IND 47UH 55MA 13.8 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3908 In Stock |
|
$0.0912 / $0.2300 | Buy Now |
DISTI #
AISC-0805F-470G-T
|
Avnet Americas | Wirewound Inductor, 47 uH, 13.8 Ohm, ? 2%, 14 MHz, 55 mA, 0805 [2012 Metric] - Tape and Reel (Alt: A... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0922 / $0.0941 | Buy Now |
DISTI #
815-AISC0805F470GT
|
Mouser Electronics | RF Inductors - SMD IND 47.00 uH 0.060 A 13800.00 mOhm RoHS: Compliant | 1868 |
|
$0.0910 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor 47uH 55mA 13.8 ohm SMD RoHS: Compliant |
6000 On Order |
|
$0.0726 / $0.1106 | Buy Now |
DISTI #
AISC-0805F-470G-T
|
Avnet Abacus | Wirewound Inductor 47 uH 138 Ohm 2 14 MHz 55 mA 0805 2012 Metric - Tape and Reel (Alt: AISC-0805F-4... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Fixed Inductor 47uH 55mA 13.8 ohm SMD RoHS: Compliant |
6000 On Order |
|
$0.0726 / $0.1106 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$0.1111 / $0.1190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0805F-470G-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0805F-470G-T
Abracon Corporation
General Purpose Inductor, 47uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0805 | |
Core Material | CERAMIC | |
DC Resistance | 13.8 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.055 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 2.5 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 2% |