AISC-0805F-3R3J-T
Abracon Corporation
Description: General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT

Overview of AISC-0805F-3R3J-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2630AISC6-LZ12#TRMPBF Analog Devices 1x 12-/10-/8-B R2R DACs w/ Int
LTC2630AISC6-LM12#TRMPBF Analog Devices 1x 12-/10-/8-B R2R DACs w/ Int
LTC2630AISC6-HZ12#TRMPBF Analog Devices 1x 12-/10-/8-B R2R DACs w/ Int

Price & Stock for AISC-0805F-3R3J-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 535-10517-1-ND
DigiKey FIXED IND 3.3UH 175MA 2.3OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.2600
$0.2600 Buy Now
DISTI # AISC-0805F-3R3J-T
Avnet Americas Wirewound Inductor, 3.3 µH, 2.3 ohm, 50 MHz, 175 mA, 0805 [2012 Metric], AISC-0805F Series - Tape and Reel (Alt: AISC-0805F-3R3J-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ
DISTI # 815-AISC-0805F-3R3J
Mouser Electronics RF Inductors - SMD Inductor Ceramic Core Wire wound 2.3 x 1.7 x 1.55mm RoHS: Compliant 331
  • 1 $0.2900
  • 10 $0.2300
  • 100 $0.1720
$0.1720 / $0.2900 Buy Now
LCSC 175mA 3.3uH 5% SMD1.7x2.3mm Inductors (SMD) ROHS 3
  • 1 $0.0680
  • 10 $0.0540
  • 30 $0.0480
  • 100 $0.0406
  • 500 $0.0373
  • 1,000 $0.0353
$0.0353 / $0.0680 Buy Now

CAD Models for AISC-0805F-3R3J-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AISC-0805F-3R3J-T by Abracon Corporation

AISC-0805F-3R3J-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
ABRACON
Case/Size Code
0805
Construction
Chip
Core Material
FERRITE
DC Resistance
2.3 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.55 mm
Package Length
2.29 mm
Package Style
SMT
Package Width
1.73 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
15
Rated Current-Max
0.175 A
Self Resonance Frequency
50 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 7.9 MHZ
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
7.9 MHz
Tolerance
5%
Want to compare parts?
  1. AISC-0805F-3R3J-T
    Abracon Corporation
    General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AISC-0805F-3R3J-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AISC-0805F-3R3J-T by Abracon Corporation

  • Please alert me when AISC-0805F-3R3J-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AISC-0805F-3R3J-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AISC-0805F-3R3J-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AISC-0805F-3R3J-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AISC-0805F-3R3J-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AISC-0805F-3R3J-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: