-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB3.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB3.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 3.5W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB2.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB2.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 2.5W Power Consumption [100-Gigabit Ethernet Ready] |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9686
|
Newark | Rf Inductors-Smd Fixed Ind 10Uh 98Ma 4.7 Ohm Smd |Abracon AISC-0805F-100G-T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 1691 |
|
$0.1320 | Buy Now |
DISTI #
AISC-0805F-100G-TCT-ND
|
DigiKey | FIXED IND 10UH 98MA 4.7 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1263 / $0.2900 | Buy Now |
DISTI #
AISC-0805F-100G-T
|
Avnet Americas | Ind Chip Wirewound 10uH 2% 2.5MHz 10Q-Factor Ferrite 98mA 0805 T/R - Tape and Reel (Alt: AISC-0805F-100G-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1051 / $0.1140 | Buy Now |
DISTI #
815-AISC0805F100GT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 10UH 98MA 4.7 OHM SMD RoHS: Compliant | 3339 |
|
$0.1130 / $0.3100 | Buy Now |
|
Future Electronics | FIXED IND 10UH 98MA 4.7 OHM SMD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1090 | Buy Now |
|
Onlinecomponents.com | Inductor RF Wirewound 10uH 2% 2.5MHz 10Q-Factor Ferrite 0.098A 4.7Ohm DCR 0805 T/R RoHS: Compliant |
1691 Partner Stock |
|
$0.0737 / $0.1233 | Buy Now |
DISTI #
AISC0805F100GT-0
|
TME | Inductor: wire | 1691 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | FIXED IND 10UH 98MA 4.7 OHM SMD | 373 |
|
$0.1165 | Buy Now |
|
LCSC | 98mA 10uH 2% SMD1.7x2.3mm Inductors (SMD) ROHS | 338 |
|
$0.0243 / $0.0469 | Buy Now |
|
Master Electronics | Inductor RF Wirewound 10uH 2% 2.5MHz 10Q-Factor Ferrite 0.098A 4.7Ohm DCR 0805 T/R RoHS: Compliant |
1691 Partner Stock |
|
$0.0737 / $0.1233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0805F-100G-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0805F-100G-T
Abracon Corporation
General Purpose Inductor, 10uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0805 | |
Core Material | CERAMIC | |
DC Resistance | 4.7 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.098 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 2.5 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 2% |