Part Details for AISC-0805-R056J-T (2K/ REEL) by Abracon Corporation
Overview of AISC-0805-R056J-T (2K/ REEL) by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AISC-0805-R056J-T (2K/ REEL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35870784
|
Verical | Inductor RF Wirewound 0.056uH 5% 200MHz 55Q-Factor Ceramic 0.5A 0.32Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1698 Package Multiple: 1 Date Code: 1646 | Americas - 6000 |
|
$0.0589 | Buy Now |
DISTI #
C1S101600642231
|
Chip1Stop | Inductor Surface Mount | 6000 |
|
$0.0690 | Buy Now |