-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISC-0805-R0033J-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-070XJBC | Coilcraft Inc | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N4343
|
Newark | Wirewound Inductor, 3.3Nh, 600Ma 5% 6Ghz, Inductance:3.3Nh, Dc Resistance Max:0.08Ohm, Self Reson... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2320 | Buy Now |
DISTI #
535-10487-1-ND
|
DigiKey | FIXED IND 3.3NH 600MA 80MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1831 In Stock |
|
$0.1148 / $0.2100 | Buy Now |
DISTI #
AISC-0805-R0033J-T
|
Avnet Americas | Wirewound Inductor, 3.3 nH, 0.08 ohm, 6 GHz, 600 mA, 0805 [2012 Metric], AISC-0805F Series - Tape an... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1363 / $0.1657 | Buy Now |
DISTI #
815-AISC-0805-R0033J
|
Mouser Electronics | RF Inductors - SMD IND 3.30 nH 0.600 A 80.00 mOhm RoHS: Compliant | 172 |
|
$0.1290 / $0.1900 | Buy Now |
DISTI #
V72:2272_09148871
|
Arrow Electronics | Inductor RF Wirewound 0.0033uH 5% 250MHz 30Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1846 Container: Cut Strips | Americas - 386 |
|
$0.0289 / $0.0309 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.1747 / $0.1823 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor 3.3nH 600mA 80 Mohm RoHS: Compliant | 0 |
|
$0.1325 / $0.1899 | Buy Now |
DISTI #
31350813
|
Verical | Inductor RF Wirewound 0.0033uH 5% 250MHz 30Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 204 Package Multiple: 1 Date Code: 1846 | Americas - 386 |
|
$0.0289 / $0.0294 | Buy Now |
DISTI #
AISC-0805-R0033J-T
|
Avnet Abacus | Wirewound Inductor 33 nH 008 ohm 6 GHz 600 mA 0805 2012 Metric AISC0805F Series - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0805-R0033J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0805-R0033J-T
Abracon Corporation
General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP, 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0907 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |