-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISC-0603HP-R20J-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C406B-2 | Coilcraft Inc | Designer's Kit, 0603HP chip inductors, 2% tol, RoHS | |
SK406A | Coilcraft Inc | Super Kit, 0603HP chip inductors, 5% tol, RoHS | |
C406A | Coilcraft Inc | Designer's Kit, 0603HP chip inductors, 5% tol, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8336
|
Newark | Fixed Ind 200Nh 310Ma 1.3 Ohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0603HP-R20J-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1450 | Buy Now |
DISTI #
AISC-0603HP-R20J-T-ND
|
DigiKey | FIXED IND 200NH 310MA 1.3OHM SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2073 | Buy Now |
DISTI #
AISC-0603HP-R20J-T
|
Avnet Americas | Ind High Current Wirewound 200nH 5% 100MHz 28Q-Factor Ceramic 310mA 0603 T/R - Tape and Reel (Alt: A... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1431 / $0.1758 | Buy Now |
DISTI #
815-AISC0603HP-R20JT
|
Mouser Electronics | Power Inductors - SMD IND 0.20 uH 0.310 A 1300.00 mOhm RoHS: Compliant | 0 |
|
$0.1880 / $0.5000 | Order Now |
DISTI #
V80:2410_25094811
|
Arrow Electronics | Inductor RF Wirewound 0.2uH 5% 100MHz 28Q-Factor Ceramic 0.31A 1.3Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1833 | Americas - 2992 |
|
$0.0498 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.1854 / $0.1904 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor 200nH 310mA 1.3 ohm RoHS: Compliant | 0 |
|
$0.1468 / $0.2014 | Buy Now |
DISTI #
51845512
|
Verical | Inductor RF Wirewound 0.2uH 5% 100MHz 28Q-Factor Ceramic 0.31A 1.3Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 116 Package Multiple: 1 Date Code: 1833 | Americas - 2992 |
|
$0.0498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0603HP-R20J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0603HP-R20J-T
Abracon Corporation
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 0.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |