Part Details for AISC-0603F-R20J-T by Abracon Corporation
Results Overview of AISC-0603F-R20J-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISC-0603F-R20J-T Information
AISC-0603F-R20J-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for AISC-0603F-R20J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1201
|
Newark | Fixed Ind 200Nh 740Ma 140 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0603F-R20J-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1790 | Buy Now |
DISTI #
AISC-0603F-R20J-T-ND
|
DigiKey | FIXED IND 200NH 740MA 140MOHM SM Min Qty: 6000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1322 | Buy Now |
DISTI #
AISC-0603F-R20J-T
|
Avnet Americas | WIREWOUND CHIP INDUCTORS, 200NH,+/-5%, 0.14, 740MA, 1030MHZ - Tape and Reel (Alt: AISC-0603F-R20J-T... more RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1046 / $0.1255 | Buy Now |
DISTI #
815-AISC-0603F-R20JT
|
Mouser Electronics | Power Inductors - SMD IND 0.20 uH 0.740 A 140.00 mOhm RoHS: Compliant | 0 |
|
$0.1240 / $0.1320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.1200 / $0.1235 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor 200nH 740mA 140 Mohm RoHS: Compliant | 0 |
|
$0.1024 / $0.1304 | Buy Now |
Part Details for AISC-0603F-R20J-T
AISC-0603F-R20J-T CAD Models
AISC-0603F-R20J-T Part Data Attributes
|
AISC-0603F-R20J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0603F-R20J-T
Abracon Corporation
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.74 A | |
Self Resonance Frequency | 1030 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |