-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1232
|
Newark | Fixed Ind 6.8Uh 130Ma 4 Ohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0603F-6R8J-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2650 | Buy Now |
DISTI #
535-AISC-0603F-6R8J-TCT-ND
|
DigiKey | FIXED IND 6.8UH 130MA 4 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2702 In Stock |
|
$0.2062 / $0.5500 | Buy Now |
DISTI #
AISC-0603F-6R8J-T
|
Avnet Americas | Wirewound Inductor, 6.8 uH, 4 Ohm, ? 5%, 40 MHz, 130 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AISC-0603F-6R8J-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1913 | Buy Now |
DISTI #
815-AISC-0603F-6R8JT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 6.8UH 130MA 4 OHM SMD RoHS: Compliant | 3599 |
|
$0.2080 / $0.5400 | Buy Now |
|
Future Electronics | Inductor RF Wirewound 6.8uH 5% 7.9MHz Ferrite 0.13A 4Ohm DCR 0603 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 6000Reel |
|
$0.1950 / $0.2050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1753 / $0.2232 | Buy Now |
DISTI #
AISC-0603F-6R8J-T
|
Avnet Abacus | Wirewound Inductor, 6.8 uH, 4 Ohm, � 5%, 40 MHz, 130 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AISC-0603F-6R8J-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0603F-6R8J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0603F-6R8J-T
Abracon Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 4 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |