-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
R5F100MGGFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2555
|
Newark | Power Ind, 10Uh, 0.1A, Semi-Shielded Rohs Compliant: Yes |Abracon AISC-060302F-100M-T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2355 |
|
$0.1700 / $0.3420 | Buy Now |
DISTI #
535-AISC-060302F-100M-TCT-ND
|
DigiKey | FIXED IND 10UH 0.1A 5000M Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1440 In Stock |
|
$0.1000 / $0.3100 | Buy Now |
DISTI #
AISC-060302F-100M-
|
Avnet Americas | - Tape and Reel (Alt: AISC-060302F-100M-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1108 / $0.1232 | Buy Now |
DISTI #
815-AISC060302F100MT
|
Mouser Electronics | Power Inductors - SMD IND 10uH 0.1A 5000m RoHS: Compliant | 8934 |
|
$0.1000 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1067 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0920 / $0.1212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy