Part Details for AISC-0603-R39G-T (3K/ REEL) by Abracon Corporation
Overview of AISC-0603-R39G-T (3K/ REEL) by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Price & Stock for AISC-0603-R39G-T (3K/ REEL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_24433015
|
Arrow Electronics | Inductor RF Wirewound 0.39uH 2% 100MHz 27Q-Factor Ceramic 0.1A 4.5Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1722 | Americas - 3000 |
|
$0.0690 | Buy Now |
DISTI #
37103744
|
Verical | Inductor RF Wirewound 0.39uH 2% 100MHz 27Q-Factor Ceramic 0.1A 4.5Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 1722 | Americas - 3000 |
|
$0.0690 | Buy Now |