-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISC-0603-R15G-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8329
|
Newark | Fixed Ind 150Nh 200Ma 1.12 Ohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0603-R15G-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1370 | Buy Now |
DISTI #
535-AISC-0603-R15G-TCT-ND
|
DigiKey | FIXED IND 150NH 200MA 1.12OHM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20 In Stock |
|
$0.0813 / $0.2100 | Buy Now |
DISTI #
AISC-0603-R15G-T
|
Avnet Americas | Wirewound Inductor, 150 nH, 1.12 Ohm, ? 2%, 1.4 GHz, 200 mA, 0603 [1608 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0778 / $0.0822 | Buy Now |
DISTI #
815-AISC0603R15GT
|
Mouser Electronics | RF Inductors - SMD IND 0.15 uH 0.200 A 1120.00 mOhm RoHS: Compliant | 52 |
|
$0.0800 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor 150nH 200mA 1.12 ohm RoHS: Compliant | 0 |
|
$0.0713 / $0.0985 | Buy Now |
DISTI #
AISC-0603-R15G-T
|
Avnet Abacus | Wirewound Inductor 150 nH 112 Ohm 2 14 GHz 200 mA 0603 1608 Metric - Tape and Reel (Alt: AISC-0603-... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0603-R15G-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0603-R15G-T
Abracon Corporation
General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0603 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CERAMIC | |
DC Resistance | 1.12 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 32 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 2% |
This table gives cross-reference parts and alternative options found for AISC-0603-R15G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISC-0603-R15G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C-150NG1T2 | API Delevan | Check for Price | General Purpose Inductor, | AISC-0603-R15G-T vs C0603C-150NG1T2 |
C0603C-150NG1T3 | API Delevan | Check for Price | General Purpose Inductor, | AISC-0603-R15G-T vs C0603C-150NG1T3 |
SDWL1608CR15GSTF | Sunlord | Check for Price | General Purpose Inductor | AISC-0603-R15G-T vs SDWL1608CR15GSTF |