-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-10467-1-ND
|
DigiKey | FIXED IND 27NH 490MA 190MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1405 In Stock |
|
$0.0788 / $0.2500 | Buy Now |
DISTI #
AISC-0603-R027J-T
|
Avnet Americas | Wirewound Inductor, 27 nH, 190 Milliohm, ? 5%, 3.7 GHz, 490 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AISC-0603-R027J-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0895 / $0.0970 | Buy Now |
DISTI #
815-AISC-0603-R027-J
|
Mouser Electronics | RF Inductors - SMD FIXED IND 27NH 490MA 190 MOHM RoHS: Compliant | 2377 |
|
$0.0780 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Inductor RF Chip Wirewound 27nH 5% 250MHz 38Q-Factor Ceramic 490mA 190mOhm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.0687 / $0.0955 | Buy Now |
DISTI #
AISC-0603-R027J-T
|
Avnet Abacus | Wirewound Inductor, 27 nH, 190 Milliohm, � 5%, 3.7 GHz, 490 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AISC-0603-R027J-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
RJSAE-5381-04
|
Avnet Asia | Wirewound Inductor, 27 nH, 190 Milliohm, ? 5%, 3.7 GHz, 490 mA, 0603 [1608 Metric] (Alt: RJSAE-5381-04) RoHS: Compliant Min Qty: 75 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 109 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | FIXED IND 27NH 490MA 190MOHM SMD | 2970 |
|
$0.1102 / $0.2124 | Buy Now |
|
LCSC | 490mA 27nH 5% SMD1.1x1.8mm Power Inductors ROHS | 2970 |
|
$0.0115 / $0.0222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0603-R027J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0603-R027J-T
Abracon Corporation
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0603 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CERAMIC | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.49 A | |
Self Resonance Frequency | 3700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for AISC-0603-R027J-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISC-0603-R027J-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NIN-HJ270JTR490F | NIC Components Corp | Check for Price | General Purpose Inductor, | AISC-0603-R027J-T vs NIN-HJ270JTR490F |