-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-10465-1-ND
|
DigiKey | FIXED IND 22NH 490MA 190MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1050 / $0.2500 | Buy Now |
DISTI #
AISC-0603-R022J-T
|
Avnet Americas | Wirewound Inductor, 22 nH, 190 Milliohm, ? 5%, 4.6 GHz, 490 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AISC-0603-R022J-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0895 / $0.0970 | Buy Now |
DISTI #
815-AISC-0603-R022-J
|
Mouser Electronics | RF Inductors - SMD FIXED IND 22NH 490MA 190 MOHM RoHS: Compliant | 950 |
|
$0.0980 / $0.2600 | Buy Now |
DISTI #
V72:2272_09149401
|
Arrow Electronics | Inductor RF Wirewound 0.022uH 5% 250MHz 38Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1841 Container: Cut Strips | Americas - 2388 |
|
$0.0153 / $0.0400 | Buy Now |
|
Onlinecomponents.com | Inductor RF Wirewound 0.022uH 5% 250MHz 38Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.0687 / $0.0955 | Buy Now |
DISTI #
31058357
|
Verical | Inductor RF Wirewound 0.022uH 5% 250MHz 38Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 1841 | Americas - 2388 |
|
$0.0153 / $0.0306 | Buy Now |
DISTI #
SMC-AISC-0603-R022J-T
|
Sensible Micro Corporation | Ind 0603 22Nh 5% Ww RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Tape & Reel | 4150 |
|
$0.0540 / $0.0585 | RFQ |
DISTI #
AISC-0603-R022J-T
|
Avnet Abacus | Wirewound Inductor, 22 nH, 190 Milliohm, � 5%, 4.6 GHz, 490 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AISC-0603-R022J-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | FIXED IND 22NH 490MA 190MOHM SMD | 2568 |
|
$0.1102 | Buy Now |
|
LCSC | 490mA 22nH 5% SMD1.1x1.8mm Power Inductors ROHS | 2568 |
|
$0.0115 / $0.0222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0603-R022J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0603-R022J-T
Abracon Corporation
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0603 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CERAMIC | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.49 A | |
Self Resonance Frequency | 4600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for AISC-0603-R022J-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISC-0603-R022J-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NIN-HJ220JTR490F | NIC Components Corp | Check for Price | General Purpose Inductor, | AISC-0603-R022J-T vs NIN-HJ220JTR490F |