-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0082uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISC-0603-R0082G-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8304
|
Newark | Fixed Ind 8.2Nh 700Ma 95 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0603-R0082G-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1370 | Buy Now |
DISTI #
AISC-0603-R0082G-TCT-ND
|
DigiKey | FIXED IND 8.2NH 700MA 95MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1046 / $0.2600 | Buy Now |
DISTI #
AISC-0603-R0082G-T
|
Avnet Americas | Ind Chip Unshielded Wirewound 8.2nH 2% 250MHz 31Q-Factor Ceramic 700mA 0603 T/R - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.0909 | Buy Now |
DISTI #
815-AISC0603R0082GT
|
Mouser Electronics | RF Inductors - SMD IND 8.20 nH 0.700 A 95.00 mOhm RoHS: Compliant | 0 |
|
$0.0980 / $0.2100 | Order Now |
|
Onlinecomponents.com | Fixed Inductor 8.2nH 700mA 95 Mohm RoHS: Compliant | 0 |
|
$0.0713 / $0.0985 | Buy Now |
|
LCSC | 700mA 8.2nH 2% SMD1.1x1.8mm Power Inductors ROHS | 2897 |
|
$0.0117 / $0.0245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0603-R0082G-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0603-R0082G-T
Abracon Corporation
General Purpose Inductor, 0.0082uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0603 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CERAMIC | |
DC Resistance | 0.095 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 31 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
This table gives cross-reference parts and alternative options found for AISC-0603-R0082G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISC-0603-R0082G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NIN-HJ8N2GTR700F | NIC Components Corp | Check for Price | General Purpose Inductor, | AISC-0603-R0082G-T vs NIN-HJ8N2GTR700F |
0603WL8R2GT | Kyocera AVX Components | Check for Price | General Purpose Inductor, 0.0082uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | AISC-0603-R0082G-T vs 0603WL8R2GT |
0603CS-8N2XGLU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0082uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | AISC-0603-R0082G-T vs 0603CS-8N2XGLU |
PE-0603CD080GTT | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.0082uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | AISC-0603-R0082G-T vs PE-0603CD080GTT |
C0603C-8N20G1T1 | API Delevan | Check for Price | General Purpose Inductor, | AISC-0603-R0082G-T vs C0603C-8N20G1T1 |
WLCW1608Z0G8N2PB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.0082uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | AISC-0603-R0082G-T vs WLCW1608Z0G8N2PB |
0603CS-8N2XGTW | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0082uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | AISC-0603-R0082G-T vs 0603CS-8N2XGTW |
WQCW1608Z0G8N2PB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.0082uH, 2%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | AISC-0603-R0082G-T vs WQCW1608Z0G8N2PB |
C0603C-8N20G1T4 | API Delevan | Check for Price | General Purpose Inductor, | AISC-0603-R0082G-T vs C0603C-8N20G1T4 |
C0603C-8N20G1T2 | API Delevan | Check for Price | General Purpose Inductor, | AISC-0603-R0082G-T vs C0603C-8N20G1T2 |