Part Details for AISC-0402HP-13NJ-T by Abracon Corporation
Overview of AISC-0402HP-13NJ-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK403B-2 | Coilcraft Inc | Super Kit, 0402HP chip inductors, 2% tol, RoHS | |
SK403B | Coilcraft Inc | Super Kit, 0402HP chip inductors, 5% tol, RoHS | |
C403A | Coilcraft Inc | Designer's Kit, 0402HP chip inductors, 5% tol, RoHS |
Price & Stock for AISC-0402HP-13NJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8261
|
Newark | Fixed Ind 13Nh 1A 140 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402HP-13NJ-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1180 | Buy Now |
DISTI #
AISC-0402HP-13NJ-T-ND
|
DigiKey | FIXED IND 13NH 1A 140 MOHM SMD Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0982 | Buy Now |
DISTI #
AISC-0402HP-13NJ-T
|
Avnet Americas | Wirewound Inductor, 13 nH, 140 Milliohm, ? 5%, 4.2 GHz, 900 mA, 0402 [1005 Metric] - Tape and Reel (Alt: AISC-0402HP-13NJ-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0966 / $0.1047 | Buy Now |
DISTI #
815-AISC0402HP-13NJT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 13NH 1A 140 MOHM SMD RoHS: Compliant | 0 |
|
$0.0980 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0649 / $0.0971 | Buy Now |
DISTI #
AISC-0402HP-13NJ-T
|
Avnet Abacus | Wirewound Inductor, 13 nH, 140 Milliohm, � 5%, 4.2 GHz, 900 mA, 0402 [1005 Metric] - Tape and Reel (Alt: AISC-0402HP-13NJ-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AISC-0402HP-13NJ-T
AISC-0402HP-13NJ-T CAD Models
AISC-0402HP-13NJ-T Part Data Attributes
|
AISC-0402HP-13NJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0402HP-13NJ-T
Abracon Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.013 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 4200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |