Part Details for AISC-0402F-33NJ-T by Abracon Corporation
Overview of AISC-0402F-33NJ-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AISC-0402F-33NJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12772-1-ND
|
DigiKey | FIXED IND 33NH 1.3A 65 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1538 | Buy Now |
DISTI #
AISC-0402F-33NJ-T
|
Avnet Americas | WIREWOUND FERRITE CHIP INDUCTORS, 33NH, 5%, 0.065, 1300MA, - Tape and Reel (Alt: AISC-0402F-33NJ-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1367 / $0.1575 | Buy Now |
DISTI #
815-AISC-0402F-33NJT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 33NH 1.3A 65 MOHM SMD RoHS: Compliant | 0 |
|
$0.1460 / $0.1530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1303 / $0.2730 | Buy Now |
Part Details for AISC-0402F-33NJ-T
AISC-0402F-33NJ-T CAD Models
AISC-0402F-33NJ-T Part Data Attributes:
|
AISC-0402F-33NJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0402F-33NJ-T
Abracon Corporation
FIXED IND 33NH 1.3A 65 MOHM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.55 mm | |
Package Length | 1.1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 2300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |