-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402AF-201XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-301XJLU | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-390XJLU | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8257
|
Newark | Fixed Ind 9Nh 680Ma 100 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-9N0G-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1180 | Buy Now |
DISTI #
AISC-0402-9N0G-T-ND
|
DigiKey | FIXED IND 9NH 680MA 100 MOHM SMD Min Qty: 10000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0982 | Buy Now |
DISTI #
AISC-0402-9N0G-T
|
Avnet Americas | Wirewound Inductor, 9 nH, 100 Milliohm, ? 2%, 4.16 GHz, 680 mA, 0402 [1005 Metric] - Tape and Reel (Alt: AISC-0402-9N0G-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0909 / $0.1047 | Buy Now |
DISTI #
815-AISC04029N0GT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 9NH 680MA 100 MOHM SMD RoHS: Compliant | 0 |
|
$0.0970 / $0.0980 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0739 / $0.0971 | Buy Now |
DISTI #
AISC-0402-9N0G-T
|
Avnet Abacus | Wirewound Inductor, 9 nH, 100 Milliohm, � 2%, 4.16 GHz, 680 mA, 0402 [1005 Metric] - Tape and Reel (Alt: AISC-0402-9N0G-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 680mA 9nH ��2% SMD,0.6x1.2mm Inductors (SMD) ROHS | 27418 |
|
$0.1095 / $0.2325 | Buy Now |
|
LCSC | 680mA 9nH 2% SMD0.6x1.2mm Inductors (SMD) ROHS | 27365 |
|
$0.0115 / $0.0243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0402-9N0G-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0402-9N0G-T
Abracon Corporation
GENERAL PURPOSE INDUCTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0503 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0503 | |
Construction | Wirewound | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.009 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.68 A | |
Self Resonance Frequency | 4160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |