Datasheets
AISC-0402-1N0J-T by: Abracon Corporation

GENERAL PURPOSE INDUCTOR

Part Details for AISC-0402-1N0J-T by Abracon Corporation

Overview of AISC-0402-1N0J-T by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
0402AF-201XJLU Coilcraft Inc General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT
0402AF-301XJLU Coilcraft Inc General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT
0402AF-390XJLU Coilcraft Inc General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT

Price & Stock for AISC-0402-1N0J-T

Part # Distributor Description Stock Price Buy
CHIPMALL.COM LIMITED FIXED IND 1NH 1.36A 45 MOHM SMD 9390
  • 5 $0.2299
  • 50 $0.1687
  • 150 $0.1457
  • 500 $0.1355
  • 2,500 $0.1083
$0.1083 / $0.2299 Buy Now
LCSC 1.36A 1nH 5% SMD0.6x1.2mm Inductors (SMD) ROHS 9390
  • 1 $0.0240
  • 10 $0.0195
  • 30 $0.0176
  • 100 $0.0152
  • 500 $0.0142
  • 1,000 $0.0113
$0.0113 / $0.0240 Buy Now

Part Details for AISC-0402-1N0J-T

AISC-0402-1N0J-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AISC-0402-1N0J-T Part Data Attributes

AISC-0402-1N0J-T Abracon Corporation
Buy Now Datasheet
Compare Parts:
AISC-0402-1N0J-T Abracon Corporation GENERAL PURPOSE INDUCTOR
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Package Description 0503
Reach Compliance Code compliant
Samacsys Manufacturer ABRACON
Case/Size Code 0503
Construction Wirewound
Core Material Ceramic
DC Resistance 0.045 Ω
Inductance-Nom (L) 0.001 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 0.66 mm
Package Length 1.19 mm
Package Style SMT
Package Width 0.64 mm
Packing Method TR, 7 Inch
Quality Factor-Min (at L-nom) 13
Rated Current-Max 1.36 A
Self Resonance Frequency 12700 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 250 MHz
Tolerance 5%

Alternate Parts for AISC-0402-1N0J-T

This table gives cross-reference parts and alternative options found for AISC-0402-1N0J-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISC-0402-1N0J-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BWCS001207071N0J00 General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0503, CHIP Pulse Electronics Corporation AISC-0402-1N0J-T vs BWCS001207071N0J00
CS0402-1N0J-S General Purpose Inductor, 0.001uH, 5%, 1 Element, Non-magnetic-Core, SMD, 0503, CHIP, 0402 Pulse Electronics Corporation AISC-0402-1N0J-T vs CS0402-1N0J-S
CS0402-1N0J-S General Purpose Inductor, 0.001uH, 5%, 1 Element, Non-magnetic-Core, SMD, 0503, CHIP, 0402 YAGEO Corporation AISC-0402-1N0J-T vs CS0402-1N0J-S
AISC-0402-1N0JT General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT Abracon Corporation AISC-0402-1N0J-T vs AISC-0402-1N0JT

AISC-0402-1N0J-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AISC-0402-1N0J-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AISC-0402-1N0J-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of AISC-0402-1N0J-T would you like to use for your alert(s)?
  • Please alert me when AISC-0402-1N0J-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AISC-0402-1N0J-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AISC-0402-1N0J-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AISC-0402-1N0J-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AISC-0402-1N0J-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AISC-0402-1N0J-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: